The Actel A1460A-1PQG208C is a PQFP-packaged field-programmable gate array operating within a 0 to 70°C temperature range. It requires a 5V supply voltage and is packaged in a tray. The device features 768 registers and a propagation delay of 2.6ns. It is compliant with RoHS regulations and is available in a speed grade 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |