The A1460A-1PQG208I is a 768-register FPGA from Actel, packaged in a PQFP case. It operates over a temperature range of -40°C to 85°C and is supplied at 5V. The device is RoHS compliant and available in a tray packaging format. Propagation delay is 2.6ns, with a speed grade of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |