FPGA ACT 3 Family 10K Gates 1377 Cells 75MHz 0.8um (CMOS) Technology 3.3V 313-Pin BGA
Actel A14V100A-BG313C technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1153 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3.9ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A14V100A-BG313C to view detailed technical specifications.
No datasheet is available for this part.