Actel A14V15A-VQ100C technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A14V15A-VQ100C to view detailed technical specifications.
No datasheet is available for this part.