FPGA ACT 3 Family 1.5K Gates 200 Cells 100MHz 0.8um (CMOS) Technology 3.3V 100-Pin VQFP
Actel A14V15A-VQG100C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A14V15A-VQG100C to view detailed technical specifications.
No datasheet is available for this part.