This Actel FPGA features a 1.5V operating supply voltage and a maximum operating temperature of 85°C. It is packaged in a FBGA package and is available in a tray. The device has 11520 registers and 524288 bytes of RAM. It is not radiation hardened and is not RoHS compliant.
Actel A2F500M3G-1FG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 11520 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 524288b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A2F500M3G-1FG256 to view detailed technical specifications.
No datasheet is available for this part.