This Actel FPGA features a 1.5V operating supply voltage and a temperature range of 0-70°C. It has 1536 registers and 18432 bits of RAM. The device is packaged in a TQFP and is available in a tray. Note that this device is not RoHS compliant.
Actel A3P060-1TQ144 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3P060-1TQ144 to view detailed technical specifications.
No datasheet is available for this part.