This QFN-packaged FPGA features 1536 registers and operates within a temperature range of 0 to 70°C. It is powered by a 1.5V supply voltage and is available in a tray packaging format. The device is compliant with RoHS regulations and has not been radiation hardened.
Actel A3P060-FQNG132 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P060-FQNG132 to view detailed technical specifications.
No datasheet is available for this part.