Actel A3P125-1FG144T technical specifications.
| Package/Case | FBGA |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3P125-1FG144T to view detailed technical specifications.
No datasheet is available for this part.