FPGA ProASIC3 Family 125K Gates 272MHz 130nm (CMOS) Technology 1.5V 132-Pin QFN EP
Actel A3P125-1QNG132I technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P125-1QNG132I to view detailed technical specifications.
No datasheet is available for this part.