FPGA ProASIC3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP
Actel A3P125-2TQG144 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P125-2TQG144 to view detailed technical specifications.
No datasheet is available for this part.