The A3P125-FTQ144 is a 1.5V FPGA with a TQFP package, operating between 0°C and 70°C. It features 3072 registers and 36864 bytes of RAM. The device is available in a tray packaging format.
Actel A3P125-FTQ144 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3P125-FTQ144 to view detailed technical specifications.
No datasheet is available for this part.