The A3P250L-PQG208 is a PQFP-packaged FPGA from Actel, operating within a temperature range of 0-70°C. It features 6144 registers and 36864 bits of RAM. The device is supplied at 1.2V and is available in a tray packaging configuration. The A3P250L-PQG208 is compliant with RoHS regulations.
Actel A3P250L-PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P250L-PQG208 to view detailed technical specifications.
No datasheet is available for this part.