FPGA ProASIC3 Family 400K Gates 272MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
Actel A3P400-1PQG208 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P400-1PQG208 to view detailed technical specifications.
No datasheet is available for this part.