The A3P400-1PQG208I is a PQFP-packaged FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 1.5V supply voltage and features 9216 registers. The device is packaged in a tray and is not radiation hardened. It has a RAM size of 55296 bits and is compliant with RoHS regulations.
Actel A3P400-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P400-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.