The A3P400-2FGG484 is a 1.5V FPGA with 9216 registers, packaged in a 484-pin FBGA. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device is supplied in a tray packaging format.
Actel A3P400-2FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P400-2FGG484 to view detailed technical specifications.
No datasheet is available for this part.