The A3P400-FPQ208 is a PQFP-packaged FPGA from Actel with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 1.5V supply voltage and features 9216 registers. The device is available in a tray packaging and is not radiation hardened. The A3P400-FPQ208 has a RAM size of 55296 bits and is not RoHS compliant.
Actel A3P400-FPQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3P400-FPQ208 to view detailed technical specifications.
No datasheet is available for this part.