The Actel A3P600-2FGG484 is a 13824-register field-programmable gate array (FPGA) with 110592 bits of RAM. It operates at a supply voltage of 1.5V and can withstand temperatures from 0°C to 70°C. This device is packaged in a tray and is compliant with the Restriction of Hazardous Substances (RoHS) directive. The A3P600-2FGG484 is available in a flip-chip ball grid array (FBGA) package.
Actel A3P600-2FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P600-2FGG484 to view detailed technical specifications.
No datasheet is available for this part.