This 38400-register PQFP FPGA operates within a temperature range of 0 to 70°C and is powered by a 1.5V supply voltage. It is packaged in a tray and features 276480 bytes of RAM. The device is compliant with RoHS regulations and is not radiation hardened.
Actel A3PE1500-1PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PE1500-1PQG208 to view detailed technical specifications.
No datasheet is available for this part.