The A3PE1500-1PQG208I is a PQFP-packaged FPGA with 38400 registers and 276480 bits of RAM. It operates from a 1.5V supply and is specified for use over the -40°C to 85°C temperature range. This device is compliant with RoHS regulations and is available in tray packaging.
Actel A3PE1500-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PE1500-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.