The Actel A3PE1500-FPQ208 is a PQFP-packaged microcontroller with 38400 registers and 276480 bytes of RAM. It operates within a temperature range of 0°C to 70°C and requires a 1.5V supply voltage. The device is available in a tray packaging format and is not radiation hardened. It is not compliant with RoHS regulations.
Actel A3PE1500-FPQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PE1500-FPQ208 to view detailed technical specifications.
No datasheet is available for this part.