The Actel A3PE3000-1PQG208 is a PQFP packaged FPGA with 516096 bits of RAM and 75264 registers. It operates within a temperature range of 0°C to 70°C. The device is supplied at 1.5V and is RoHS compliant. It is packaged in a tray.
Actel A3PE3000-1PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PE3000-1PQG208 to view detailed technical specifications.
No datasheet is available for this part.