The A3PE3000-FPQ208 is a PQFP packaged FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 75264 registers and 516096 bytes of RAM. The device operates at 1.5V and is available in a tray packaging format.
Actel A3PE3000-FPQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PE3000-FPQ208 to view detailed technical specifications.
No datasheet is available for this part.