The Actel A3PE3000L-1FG324 is a 1.2V operating device packaged in a FBGA case. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This device features 75264 registers and 516096 bits of RAM. It is available in a tray packaging and is not radiation hardened. The Actel A3PE3000L-1FG324 is not RoHS compliant and has a speed grade of 1.
Actel A3PE3000L-1FG324 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PE3000L-1FG324 to view detailed technical specifications.
No datasheet is available for this part.