The A3PE3000L-1FG896 is a 1.2V field-programmable gate array with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a tray and features 75264 registers. The device is not radiation hardened and is not RoHS compliant. The A3PE3000L-1FG896 has a RAM size of 516096 bits and a speed grade of 1.
Actel A3PE3000L-1FG896 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PE3000L-1FG896 to view detailed technical specifications.
No datasheet is available for this part.