Actel A3PE3000L-1FG896M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 75264 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PE3000L-1FG896M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.