The Actel A3PE3000L-1PQG208 is a 1.2V operating FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 75264 registers and 516096 bits of RAM. The device is packaged in a PQFP package and is RoHS compliant. It is not radiation hardened and has a speed grade of 1.
Actel A3PE3000L-1PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PE3000L-1PQG208 to view detailed technical specifications.
No datasheet is available for this part.