The A3PN010-1QNG48I is a QFN-packaged FPGA from Actel with an operating temperature range of -40°C to 85°C. It operates at a supply voltage of 1.5V and has a speed grade of 1. This device is RoHS compliant and is packaged in a tray. The FPGA has 260 registers.
Actel A3PN010-1QNG48I technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 260 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PN010-1QNG48I to view detailed technical specifications.
No datasheet is available for this part.