The A3PN060-VQ100I is a 1536-register FPGA from Actel, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and requires a 1.5V supply voltage. The device is available in a tray packaging format and is not radiation hardened. It is not RoHS compliant.
Actel A3PN060-VQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PN060-VQ100I to view detailed technical specifications.
No datasheet is available for this part.