The A3PN250-VQ100I is a microcontroller from Actel with a TQFP package, operating within a temperature range of -40°C to 85°C. It has 6144 registers and 36864 bytes of RAM. The device is not radiation hardened and is not RoHS compliant.
Actel A3PN250-VQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PN250-VQ100I to view detailed technical specifications.
No datasheet is available for this part.