FPGA ProASIC®3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Actel A3PN250-Z1VQ100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PN250-Z1VQ100 to view detailed technical specifications.
No datasheet is available for this part.