The A3PN250-ZVQ100I is a TQFP-packaged FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 6144 registers and 36864 bytes of RAM. The device operates at 1.5V and is available in a tray packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |