Actel A40MX02-1VQG80 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Registers | 147 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A40MX02-1VQG80 to view detailed technical specifications.
No datasheet is available for this part.