Actel A40MX02-3PL68I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A40MX02-3PL68I to view detailed technical specifications.
No datasheet is available for this part.