Actel A40MX02-VQ80A technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A40MX02-VQ80A to view detailed technical specifications.
No datasheet is available for this part.