Actel A40MX02-VQ80M technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 147 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A40MX02-VQ80M to view detailed technical specifications.
No datasheet is available for this part.