Actel A40MX04-1PL44 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A40MX04-1PL44 to view detailed technical specifications.
No datasheet is available for this part.