FPGA 40MX Family 6K Gates 547 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin PQFP
Actel A40MX04-1PQ100 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A40MX04-1PQ100 to view detailed technical specifications.
No datasheet is available for this part.