The A40MX04-VQG80A is a 273-register field-programmable gate array from Actel. It operates within a 5V supply voltage and is packaged in a TQFP format. The device is capable of functioning within a temperature range of -40°C to 125°C. The A40MX04-VQG80A is RoHS compliant and is available in a tray packaging format.
Actel A40MX04-VQG80A technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A40MX04-VQG80A to view detailed technical specifications.
No datasheet is available for this part.