The A42MX09-1VQG100 is a 14000 gate field-programmable gate array with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TQFP package and is available in a tray packaging. The device is not radiation hardened and is RoHS compliant. The speed grade is 1.
Actel A42MX09-1VQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 14000 |
| Number of Registers | 516 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX09-1VQG100 to view detailed technical specifications.
No datasheet is available for this part.