The A42MX09-1VQG100I is a 14000 gate field-programmable gate array with 516 registers. It is packaged in a TQFP and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and is not radiation hardened.
Actel A42MX09-1VQG100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 14000 |
| Number of Registers | 516 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX09-1VQG100I to view detailed technical specifications.
No datasheet is available for this part.