Actel A42MX09-3PL84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 516 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A42MX09-3PL84I to view detailed technical specifications.
No datasheet is available for this part.