Actel A42MX09-FPL84 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 516 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A42MX09-FPL84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.