FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um (CMOS) Technology 3.3V/5V 160-Pin PQFP
Actel A42MX16-1PQ160 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 928 |
| Packaging | Tray |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A42MX16-1PQ160 to view detailed technical specifications.
No datasheet is available for this part.