The A42MX16-1PQG160I is a 24000-gate field-programmable gate array (FPGA) packaged in a PQFP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a tray packaging format and is not radiation hardened. It is designed for use in a variety of applications, including those requiring high-speed processing and complex digital logic.
Actel A42MX16-1PQG160I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 24000 |
| Number of Registers | 928 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX16-1PQG160I to view detailed technical specifications.
No datasheet is available for this part.