FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um Technology 3.3V/5V 208-Pin PQFP Tray
Actel A42MX16-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 24000 |
| Number of Registers | 928 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX16-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.