The A42MX16-PLG84 is a 24000 gate FPGA with 928 registers packaged in a PLCC. It operates within a temperature range of 0°C to 70°C. This device is lead-free and RoHS compliant. It is not radiation hardened.
Actel A42MX16-PLG84 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 24000 |
| Number of Registers | 928 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX16-PLG84 to view detailed technical specifications.
No datasheet is available for this part.