The A42MX16-PQ160A is a 5V FPGA with 928 registers, packaged in a PQFP. It operates over a temperature range of -40°C to 125°C. The device is not radiation hardened and is not RoHS compliant. The propagation delay is 2.2ns.
Actel A42MX16-PQ160A technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A42MX16-PQ160A to view detailed technical specifications.
No datasheet is available for this part.