FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 176-Pin TQFP Tray
Actel A42MX16-TQG176I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 24000 |
| Number of Registers | 928 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX16-TQG176I to view detailed technical specifications.
No datasheet is available for this part.