FPGA 42MX Family 24K Gates 608 Cells 153MHz 0.45um (CMOS) Technology 5V 100-Pin VQFP
Actel A42MX16-VQG100A technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX16-VQG100A to view detailed technical specifications.
No datasheet is available for this part.